AT88SC0404CA-TH
vs
FM24C04-PS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ATMEL CORP
RAMTRON INTERNATIONAL CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
I2C Control Byte
1011CCCC
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
Length
4.4 mm
Memory Density
4096 bit
4096 bit
Memory IC Type
CRYPTO MEMORY
MEMORY CIRCUIT
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512X8
512X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP8,.25
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
I2C
Standby Current-Max
0.0001 A
0.00006 A
Supply Current-Max
0.005 mA
0.0001 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3 mm
Write Protection
SOFTWARE
Base Number Matches
2
2
Pbfree Code
No
Access Time-Max
3500 ns
Additional Feature
FERROELECTRIC STORAGE CELLS; RETENTION/ENDURANCE=10 YEARS/10 BILLION CYCLES
JESD-609 Code
e0
Output Characteristics
TOTEM POLE
Peak Reflow Temperature (Cel)
240
Power Supplies
5 V
Supply Voltage-Nom (Vsup)
5 V
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AT88SC0404CA-TH with alternatives
Compare FM24C04-PS with alternatives