AT88SC0404C-WI vs AT88SC0404C-Y4I feature comparison

AT88SC0404C-WI Microchip Technology Inc

Buy Now Datasheet

AT88SC0404C-Y4I Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description WAFER
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 35 ns
JESD-30 Code X-XUUC-N R-PDSO-N8
Memory Density 4096 bit 4096 bit
Memory IC Type CRYPTO MEMORY CRYPTO MEMORY
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE HVSON
Package Equivalence Code DIE OR CHIP SOLCC8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER DUAL
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 6 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Seated Height-Max 0.9 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 4.9 mm

Compare AT88SC0404C-WI with alternatives

Compare AT88SC0404C-Y4I with alternatives