AT88SC0404C-WI vs AT88SC0404C-PI feature comparison

AT88SC0404C-WI Atmel Corporation

Buy Now Datasheet

AT88SC0404C-PI Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code WAFER
Package Description DIE,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code X-XUUC-N R-PDIP-T8
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT CRYPTO MEMORY
Memory Width 1 8
Number of Functions 1 1
Number of Words 4096 words 512 words
Number of Words Code 4000 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4KX1 512X8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE DIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position UPPER DUAL
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Length 9.271 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Package Equivalence Code DIP8,.3
Seated Height-Max 5.334 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare AT88SC0404C-PI with alternatives