AT88SC0404C-PU vs AT88SC0404CA-TU88SC0404 feature comparison

AT88SC0404C-PU Microchip Technology Inc

Buy Now Datasheet

AT88SC0404CA-TU88SC0404 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 0.300 INCH, GREEN, MS-001BA, DIP-8 4.40 MM, GREEN, PLASTIC, TSSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
JESD-30 Code R-PDIP-T8 R-PTSO-G8
Length 9.271 mm 4.4 mm
Memory Density 4096 bit 4096 bit
Memory IC Type CRYPTO MEMORY MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSOP2
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL TRIPLE
Width 7.62 mm 3 mm
Base Number Matches 2 2
Supply Voltage-Nom (Vsup) 3 V
Temperature Grade INDUSTRIAL

Compare AT88SC0404C-PU with alternatives

Compare AT88SC0404CA-TU88SC0404 with alternatives