AT88SC0204CA-TU vs AT88SC0204CA-WI88SC0204 feature comparison

AT88SC0204CA-TU Atmel Corporation

Buy Now Datasheet

AT88SC0204CA-WI88SC0204 Atmel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code TSSOP WAFER
Package Description TSSOP, TSSOP8,.25 ,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1011CCCC
JESD-30 Code R-PDSO-G8
Length 4.4 mm
Memory Density 2048 bit 2048 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Serial Bus Type I2C
Standby Current-Max 0.0001 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 3 mm
Write Protection SOFTWARE
Base Number Matches 2 1
Supply Voltage-Nom (Vsup) 3 V

Compare AT88SC0204CA-TU with alternatives

Compare AT88SC0204CA-WI88SC0204 with alternatives