AT88SC0204CA-TU vs AT88SC0204CA-MJ88SC0204 feature comparison

AT88SC0204CA-TU Atmel Corporation

Buy Now Datasheet

AT88SC0204CA-MJ88SC0204 Atmel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP8,.25 DIMM,
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles
I2C Control Byte 1011CCCC
JESD-30 Code R-PDSO-G8 R-XQMA-N
Length 4.4 mm
Memory Density 2048 bit 2048 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIMM
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MICROELECTRONIC ASSEMBLY
Parallel/Serial SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Serial Bus Type I2C
Standby Current-Max 0.0001 A
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL QUAD
Width 3 mm
Write Protection SOFTWARE
Base Number Matches 1 2
Supply Voltage-Nom (Vsup) 3 V

Compare AT88SC0204CA-TU with alternatives

Compare AT88SC0204CA-MJ88SC0204 with alternatives