AT88SC0104CA-TH-T vs FM24CL04-G feature comparison

AT88SC0104CA-TH-T Microchip Technology Inc

Buy Now Datasheet

FM24CL04-G Ramtron International Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC RAMTRON INTERNATIONAL CORP
Package Description TSSOP-8 SOP, SOP8,.25
Reach Compliance Code compliant unknown
ECCN Code 5A992.C EAR99
HTS Code 8523.52.00.90 8542.32.00.71
Samacsys Manufacturer Microchip
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.4 mm 4.9 mm
Memory Density 1024 bit 4096 bit
Memory IC Type CRYPTO MEMORY FRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 512 words
Number of Words Code 128 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.65 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Additional Feature UNLIMITED READ/WRITE CYCLES
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 45
Moisture Sensitivity Level 1
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Serial Bus Type I2C
Standby Current-Max 0.000001 A
Standby Voltage-Min 2.7 V
Supply Current-Max 0.0003 mA
Supply Voltage-Nom (Vsup) 3 V
Write Protection HARDWARE

Compare AT88SC0104CA-TH-T with alternatives

Compare FM24CL04-G with alternatives