AT88SC0104CA-TH-T vs FM25040-PS feature comparison

AT88SC0104CA-TH-T Atmel Corporation

Buy Now Datasheet

FM25040-PS Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP CYPRESS SEMICONDUCTOR CORP
Package Description TSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.41
Samacsys Manufacturer Microchip
Additional Feature IT ALSO OPERATES MICROPROCESSOR AT 2.7 TO 5.5 V SUPPLY VOLTAGE
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 4.4 mm
Memory Density 1024 bit 4096 bit
Memory IC Type MEMORY CIRCUIT NON-VOLATILE SRAM
Memory Width 8 8
Number of Functions 1
Number of Terminals 8 8
Number of Words 128 words 512 words
Number of Words Code 128 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3 mm
Base Number Matches 2 2
Rohs Code No
Access Time-Max 240 ns
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Standby Current-Max 0.00001 A
Supply Current-Max 0.0015 mA