AT88SC0104CA-TH-T vs AT88SC0104CA-MJ88SC0104 feature comparison

AT88SC0104CA-TH-T Microchip Technology Inc

Buy Now Datasheet

AT88SC0104CA-MJ88SC0104 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP-8
Reach Compliance Code compliant compliant
ECCN Code 5A992.C EAR99
HTS Code 8523.52.00.90 8542.32.00.71
Samacsys Manufacturer Microchip
JESD-30 Code R-PDSO-G8 R-XQMA-N
JESD-609 Code e3
Length 4.4 mm
Memory Density 1024 bit 1024 bit
Memory IC Type CRYPTO MEMORY MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIMM
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MICROELECTRONIC ASSEMBLY
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL QUAD
Width 3 mm
Base Number Matches 1 1
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 3 V
Temperature Grade COMMERCIAL

Compare AT88SC0104CA-TH-T with alternatives

Compare AT88SC0104CA-MJ88SC0104 with alternatives