AT88SC0104CA-SU88SC0104 vs FM25CL04-S feature comparison

AT88SC0104CA-SU88SC0104 Microchip Technology Inc

Buy Now Datasheet

FM25CL04-S Ramtron International Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC RAMTRON INTERNATIONAL CORP
Package Description GREEN, PLASTIC, SOIC-8 SOIC-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.41
JESD-30 Code R-PDSO-G8
Length 4.925 mm
Memory Density 1024 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 128 words
Number of Words Code 128
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 128X8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code SOIC
Pin Count 8

Compare AT88SC0104CA-SU88SC0104 with alternatives

Compare FM25CL04-S with alternatives