AT88SC0104CA-SH-T vs FM24C04S feature comparison

AT88SC0104CA-SH-T Atmel Corporation

Buy Now Datasheet

FM24C04S Ramtron International Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP RAMTRON INTERNATIONAL CORP
Package Description SOP, SOP, SOP8,.25
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Samacsys Manufacturer Microchip
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Memory Density 1024 bit 4096 bit
Memory IC Type MEMORY CIRCUIT FRAM
Memory Width 1 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1024 words 512 words
Number of Words Code 1000 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1KX1 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code SOIC
Pin Count 8
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 10
Endurance 10000000000 Write/Erase Cycles
JESD-609 Code e0
Package Equivalence Code SOP8,.25
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Serial Bus Type I2C
Standby Current-Max 0.00001 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.0005 mA
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish TIN LEAD
Write Protection HARDWARE

Compare FM24C04S with alternatives