AT88SC0104CA-SH-T
vs
AT88SC0404CA-TH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Package Description
SOP,
TSSOP, TSSOP8,.25
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.4 mm
Memory Density
1024 bit
4096 bit
Memory IC Type
MEMORY CIRCUIT
CRYPTO MEMORY
Memory Width
1
8
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
1024 words
512 words
Number of Words Code
1000
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1KX1
512X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.75 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3 mm
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
8
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
I2C Control Byte
1011CCCC
Package Equivalence Code
TSSOP8,.25
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Standby Current-Max
0.0001 A
Supply Current-Max
0.005 mA
Write Protection
SOFTWARE
Compare AT88SC0404CA-TH with alternatives