AT88SC0104CA-SH-T vs CY15B004Q-SXA feature comparison

AT88SC0104CA-SH-T Microchip Technology Inc

Buy Now Datasheet

CY15B004Q-SXA Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INFINEON TECHNOLOGIES AG
Package Description 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 SOIC-8
Reach Compliance Code compliant compliant
ECCN Code 5A992.C
HTS Code 8523.52.00.90
Factory Lead Time 7 Weeks 2 Days
Samacsys Manufacturer Microchip Infineon
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.889 mm
Memory Density 1024 bit 4096 bit
Memory IC Type CRYPTO MEMORY MEMORY CIRCUIT
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 words 512 words
Number of Words Code 128 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 512X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 1.75 mm 1.727 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.8985 mm
Base Number Matches 1 2
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Supply Voltage-Nom (Vsup) 3 V
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 30

Compare AT88SC0104CA-SH-T with alternatives

Compare CY15B004Q-SXA with alternatives