Part Details for AT88SC0104CA-SH-T by Microchip Technology Inc
Overview of AT88SC0104CA-SH-T by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Automotive
Price & Stock for AT88SC0104CA-SH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0952
|
Newark | Cryptomem, Gen2,1Kbit, 4Zone, 8Soic, Grn 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip AT88SC0104CA-SH-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6180 | Buy Now |
DISTI #
57AC0563
|
Newark | Eeprom, 1Kbit, I2C, 4Mhz, Soic8, Memory Size:1Kbit, Eeprom Memory Configuration:128 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:4Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Rohs Compliant: Yes |Microchip AT88SC0104CA-SH-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7650 | Buy Now |
DISTI #
AT88SC0104CA-SH-TCT-ND
|
DigiKey | IC SECURE MEMORY 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27247 In Stock |
|
$0.6438 / $0.7400 | Buy Now |
DISTI #
AT88SC0104CA-SH-T
|
Avnet Americas | Identification, Authentication, Security ICs - Tape and Reel (Alt: AT88SC0104CA-SH-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.7200 | Buy Now |
DISTI #
556-AT88SC0104CA-SHT
|
Mouser Electronics | EEPROM CryptoMem,Gen2,1Kbit 4Zone, 8SOIC, GRN RoHS: Compliant | 3366 |
|
$0.6250 / $0.7200 | Buy Now |
DISTI #
AT88SC0104CA-SH-T
|
Microchip Technology Inc | CryptoMem, Gen2,1Kbit, 4Zone, 8SOIC, GRN, Projected EOL: 2039-11-01 RoHS: Compliant pbFree: Yes | 85144 |
|
$0.5300 / $0.7200 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.7000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-2Wire - 1Kbit (128 x 8) - 3.3V/5V - 8-Pin SOIC W - Tape&Reel | 116000 Factory Stock |
|
$0.6050 / $0.7140 | Buy Now |
DISTI #
AT88SC0104CA-SH-T
|
Avnet Americas | Identification, Authentication, Security ICs - Tape and Reel (Alt: AT88SC0104CA-SH-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.7200 | Buy Now |
|
Ameya Holding Limited | . | 85144 |
|
RFQ |
Part Details for AT88SC0104CA-SH-T
AT88SC0104CA-SH-T CAD Models
AT88SC0104CA-SH-T Part Data Attributes:
|
AT88SC0104CA-SH-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0104CA-SH-T
Microchip Technology Inc
IC EEPROM 1KBIT 4MHZ 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AT88SC0104CA-SH-T
This table gives cross-reference parts and alternative options found for AT88SC0104CA-SH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0104CA-SH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM25040-PS | Memory Circuit, 512X8, CMOS, PDIP8 | Ramtron International Corporation | AT88SC0104CA-SH-T vs FM25040-PS |
AT88SC0808CA-WI88SC0808 | Memory Circuit, 128X8 | Microchip Technology Inc | AT88SC0104CA-SH-T vs AT88SC0808CA-WI88SC0808 |
CY15B004Q-SXAT | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | AT88SC0104CA-SH-T vs CY15B004Q-SXAT |
AT88SC0104CA-TH | Memory Circuit, 128X8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT88SC0104CA-SH-T vs AT88SC0104CA-TH |
AT88SC0204CA-TH | Memory Circuit, 256X8, CMOS, PDSO8, 4.40 MM, GREEN, PLASTIC, MO-153AA, TSSOP-8 | Atmel Corporation | AT88SC0104CA-SH-T vs AT88SC0204CA-TH |
AT88SC0104CA-MJ88SC0104 | Memory Circuit, 128X8 | Microchip Technology Inc | AT88SC0104CA-SH-T vs AT88SC0104CA-MJ88SC0104 |
FM24C04-PS | SPECIALTY MEMORY CIRCUIT, PDIP8 | Ramtron International Corporation | AT88SC0104CA-SH-T vs FM24C04-PS |
AT88SC0104CA-TU88SC0104 | Memory Circuit, 128X8, PTSO8 | Microchip Technology Inc | AT88SC0104CA-SH-T vs AT88SC0104CA-TU88SC0104 |
CY15E004Q-SXA | Memory Circuit, 512X8, CMOS, PDSO8, SOIC-8 | Infineon Technologies AG | AT88SC0104CA-SH-T vs CY15E004Q-SXA |
AT88SC0104CA-PU88SC0104 | Memory Circuit, 128X8, PDIP8 | Microchip Technology Inc | AT88SC0104CA-SH-T vs AT88SC0104CA-PU88SC0104 |