AT87C58X2-3CSUL
vs
P87C52-2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
INTEL CORP
Part Package Code
DIP
DIP
Package Description
GREEN, PLASTIC, DIP-40
DIP, DIP40,.6
Pin Count
40
40
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
8051
8051
Clock Frequency-Max
30 MHz
12 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
JESD-609 Code
e3
e0
Number of I/O Lines
32
32
Number of Terminals
40
40
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
ROM (words)
32768
8192
ROM Programmability
MROM
OTPROM
Speed
30 MHz
12 MHz
Supply Voltage-Max
5.5 V
6 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Additional Feature
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Format
FIXED POINT
Integrated Cache
NO
Length
52.26 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
2
Number of Serial I/Os
1
Number of Timers
3
On Chip Data RAM Width
8
RAM (words)
256
Seated Height-Max
5.08 mm
Supply Current-Max
30 mA
Width
15.24 mm
Compare AT87C58X2-3CSUL with alternatives
Compare P87C52-2 with alternatives