P87C52-2 vs TSC87C52-25CJ feature comparison

P87C52-2 Intel Corporation

Buy Now Datasheet

TSC87C52-25CJ Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description DIP, DIP40,.6
Pin Count 40
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width 16 13
Bit Size 8 8
Boundary Scan NO NO
CPU Family 8051 8051
Clock Frequency-Max 12 MHz 6 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T40 R-CDIP-T40
JESD-609 Code e0 e0
Length 52.26 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32 32
Number of Serial I/Os 1
Number of Terminals 40 40
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
RAM (words) 256
ROM (words) 8192 8192
ROM Programmability OTPROM UVPROM
Seated Height-Max 5.08 mm
Speed 12 MHz 25 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 3

Compare P87C52-2 with alternatives

Compare TSC87C52-25CJ with alternatives