AT65-0107TR
vs
AT65-0233-TR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TYCO ELECTRONICS M/A-COM
|
Package Description |
SOP24,.4
|
|
Reach Compliance Code |
compliant
|
unknown
|
Attenuation-Nom |
31.5 dB
|
30 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
34 dBm
|
33.98 dBm
|
Insertion Loss-Max |
4.2 dB
|
3.1 dB
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
24
|
|
Operating Frequency-Max |
2000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP24,.4
|
|
Power Supplies |
5,-5/-8 V
|
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
VSWR-Max |
2
|
1.7
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
TTL COMPATIBLE
|
|
|
|
Compare AT65-0233-TR with alternatives