AT65-0107TR
Description: Variable Attenuator, 0MHz Min, 2000MHz Max, 4.2dB Insertion Loss-Max, GAAS, PLASTIC, MS-013AA, SOW-24

Overview of AT65-0107TR by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
95000-107TRLF Amphenol Communications Solutions Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle .

CAD Models for AT65-0107TR by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT65-0107TR by MACOM

AT65-0107TR
MACOM
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
SOP24,.4
Reach Compliance Code
compliant
Attenuation-Nom
31.5 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
34 dBm
Insertion Loss-Max
4.2 dB
Mounting Feature
SURFACE MOUNT
Number of Terminals
24
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP24,.4
Power Supplies
5,-5/-8 V
RF/Microwave Device Type
VARIABLE ATTENUATOR
Surface Mount
YES
Technology
GAAS
VSWR-Max
2
Want to compare parts?
  1. AT65-0107TR
    MACOM
    Variable Attenuator, 0MHz Min, 2000MHz Max, 4.2dB Insertion Loss-Max, GAAS, PLASTIC, MS-013AA, SOW-24
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT65-0107TR by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT65-0107TR by MACOM

Select Manufacturer
Which Manufacturer of AT65-0107TR would you like to use for your alert(s)?
  • Please alert me when AT65-0107TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT65-0107TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT65-0107TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT65-0107TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT65-0107TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT65-0107TR by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: