AT65-0107-TR vs AT65-0283TR feature comparison

AT65-0107-TR TE Connectivity

Buy Now Datasheet

AT65-0283TR TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer TYCO ELECTRONICS M/A-COM TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature TTL COMPATIBLE
Attenuation-Nom 31.5 dB
Characteristic Impedance 50 Ω
Construction COMPONENT
Input Power-Max (CW) 33.98 dBm
Insertion Loss-Max 4.2 dB
Operating Frequency-Max 2000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
RF/Microwave Device Type VARIABLE ATTENUATOR
VSWR-Max 2
Base Number Matches 2 2
Rohs Code No
Mounting Feature SURFACE MOUNT
Number of Terminals 16
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP16,.4
Power Supplies +-5 V
Surface Mount YES
Technology GAAS

Compare AT65-0107-TR with alternatives

Compare AT65-0283TR with alternatives