AT65-0107-TR vs MAATCC0006-TB feature comparison

AT65-0107-TR TE Connectivity

Buy Now Datasheet

MAATCC0006-TB TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer TYCO ELECTRONICS M/A-COM TYCO ELECTRONICS M/A-COM
Reach Compliance Code unknown unknown
Additional Feature TTL COMPATIBLE
Attenuation-Nom 31.5 dB 30 dB
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Input Power-Max (CW) 33.98 dBm 33.98 dBm
Insertion Loss-Max 4.2 dB 3.1 dB
Operating Frequency-Max 2000 MHz 3000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
RF/Microwave Device Type VARIABLE ATTENUATOR VARIABLE ATTENUATOR
VSWR-Max 2 1.7
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare AT65-0107-TR with alternatives

Compare MAATCC0006-TB with alternatives