AT6010-2QJ vs AT6010-4QL feature comparison

AT6010-2QJ Atmel Corporation

Buy Now Datasheet

AT6010-4QL Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description BQFP, BQFP,
Pin Count 132 132
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SRAM BASED SRAM BASED
Clock Frequency-Max 250 MHz 250 MHz
JESD-30 Code S-PQFP-G132 S-PQFP-G132
JESD-609 Code e3 e3
Number of CLBs 6400 6400
Number of Equivalent Gates 30000 30000
Number of Inputs 108 108
Number of Outputs 108 108
Number of Terminals 132 132
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 6400 CLBS, 30000 GATES 6400 CLBS, 30000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP BQFP
Package Equivalence Code SPQFP132,1.1SQ SPQFP132,1.1SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK, BUMPER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.59 mm 5.59 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1

Compare AT6010-2QJ with alternatives

Compare AT6010-4QL with alternatives