AT6010-2QJ vs AT6010A-4QC feature comparison

AT6010-2QJ Atmel Corporation

Buy Now Datasheet

AT6010A-4QC Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description BQFP, FQFP, QFP208,1.2SQ,20
Pin Count 132 208
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SRAM BASED SRAM BASED
Clock Frequency-Max 250 MHz 166 MHz
JESD-30 Code S-PQFP-G132 S-PQFP-G208
JESD-609 Code e3 e0
Number of CLBs 6400 6400
Number of Equivalent Gates 30000 30000
Number of Inputs 108 172
Number of Outputs 108 172
Number of Terminals 132 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 6400 CLBS, 30000 GATES 6400 CLBS, 30000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BQFP FQFP
Package Equivalence Code SPQFP132,1.1SQ QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, BUMPER FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.59 mm 3.97 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 1 1
Combinatorial Delay of a CLB-Max 4 ns
Length 28 mm
Moisture Sensitivity Level 3
Number of Logic Cells 6400
Width 28 mm

Compare AT6010-2QJ with alternatives

Compare AT6010A-4QC with alternatives