AT6005-4JJ
vs
AT6005-2JL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ,
Pin Count
84
84
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SRAM BASED
SRAM BASED
Clock Frequency-Max
250 MHz
250 MHz
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e3
e3
Length
29.3116 mm
29.3116 mm
Moisture Sensitivity Level
2
2
Number of CLBs
3136
3136
Number of Equivalent Gates
15000
15000
Number of Inputs
64
64
Number of Outputs
64
64
Number of Terminals
84
84
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
3136 CLBS, 15000 GATES
3136 CLBS, 15000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
29.3116 mm
Base Number Matches
1
1
Compare AT6005-4JJ with alternatives
Compare AT6005-2JL with alternatives