AT6005-4JJ vs XC3195A-2PC84I feature comparison

AT6005-4JJ Atmel Corporation

Buy Now Datasheet

XC3195A-2PC84I Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ATMEL CORP ROCHESTER ELECTRONICS LLC
Part Package Code LCC
Package Description QCCJ, QCCJ,
Pin Count 84
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature SRAM BASED MAX USABLE 7500 LOGIC GATES
Clock Frequency-Max 250 MHz 323 MHz
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e3 e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 2
Number of CLBs 3136 484
Number of Equivalent Gates 15000 6500
Number of Inputs 64 70
Number of Outputs 64 70
Number of Terminals 84 84
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 3136 CLBS, 15000 GATES 484 CLBS, 6500 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 2
Combinatorial Delay of a CLB-Max 2.2 ns

Compare AT6005-4JJ with alternatives