AT6005-4JI
vs
XC3195-5PC84I
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code |
unknown
|
unknown
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
LCC
|
Package Description |
|
PLASTIC, LCC-84
|
Pin Count |
|
84
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000
|
Clock Frequency-Max |
|
190 MHz
|
Combinatorial Delay of a CLB-Max |
|
4.1 ns
|
JESD-30 Code |
|
S-PQCC-J84
|
Length |
|
29.3116 mm
|
Number of CLBs |
|
484
|
Number of Equivalent Gates |
|
6500
|
Number of Terminals |
|
84
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
484 CLBS, 6500 GATES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.699 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
29.3116 mm
|
|
|
|
Compare XC3195-5PC84I with alternatives