XC3195-5PC84I vs XC3195A-2PC84C feature comparison

XC3195-5PC84I AMD Xilinx

Buy Now Datasheet

XC3195A-2PC84C Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer XILINX INC ROCHESTER ELECTRONICS LLC
Part Package Code LCC
Package Description PLASTIC, LCC-84 QCCJ,
Pin Count 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000 MAX USABLE 7500 LOGIC GATES
Clock Frequency-Max 190 MHz 323 MHz
Combinatorial Delay of a CLB-Max 4.1 ns 2.2 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3
Number of CLBs 484 484
Number of Equivalent Gates 6500 6500
Number of Inputs 70 70
Number of Logic Cells 484
Number of Outputs 70 70
Number of Terminals 84 84
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 484 CLBS, 6500 GATES 484 CLBS, 6500 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.699 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 29.3116 mm 29.3116 mm
Base Number Matches 2 2

Compare XC3195-5PC84I with alternatives