AT52BR3248-85CI vs M36W216TI70ZA6T feature comparison

AT52BR3248-85CI Atmel Corporation

Buy Now Datasheet

M36W216TI70ZA6T STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Part Package Code BGA BGA
Package Description TFBGA, BGA66,8X12,32 12 X 8 MM, 0.80 MM PITCH, LFBGA-66
Pin Count 66 66
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 85 ns 70 ns
Additional Feature SRAM IS ORGANISED AS 512K X 16 STATIC RAM ORGANISED AS 128KBIT X 16
JESD-30 Code R-PBGA-B66 R-PBGA-B66
JESD-609 Code e0 e1
Length 11 mm 12 mm
Memory Density 33554432 bit 16777216 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+SRAM FLASH+SRAM
Number of Functions 1 1
Number of Terminals 66 66
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LFBGA
Package Equivalence Code BGA66,8X12,32 BGA66,8X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.4 mm
Standby Current-Max 0.000002 A 0.00001 A
Supply Current-Max 0.04 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1

Compare AT52BR3248-85CI with alternatives

Compare M36W216TI70ZA6T with alternatives