AT49F001T-70TC vs N25Q512A13G12H0E feature comparison

AT49F001T-70TC Atmel Corporation

Buy Now Datasheet

N25Q512A13G12H0E Micron Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MICRON TECHNOLOGY INC
Part Package Code TSOP1
Package Description 8 X 20 MM, PLASTIC, TSOP1-32 TBGA,
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Industrial: -40C to +85C
Candidate List Date 2016-06-20 2017-01-12
Access Time-Max 70 ns
Boot Block TOP
Command User Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G32 R-PBGA-B24
JESD-609 Code e0
Length 18.4 mm 8 mm
Memory Density 1048576 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 1,2,1,1
Number of Terminals 32 24
Number of Words 131072 words 67108864 words
Number of Words Code 128000 64000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8 64MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TBGA
Package Equivalence Code TSSOP32,.8,20 BGA24,5X5,40
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE GRID ARRAY, THIN PROFILE
Parallel/Serial PARALLEL SERIAL
Peak Reflow Temperature (Cel) 240
Programming Voltage 5 V 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position DUAL BOTTOM
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 8 mm 6 mm
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12
Clock Frequency-Max (fCLK) 108 MHz
Endurance 100000 Write/Erase Cycles
Output Characteristics 3-STATE
Serial Bus Type QSPI
Write Protection HARDWARE/SOFTWARE

Compare AT49F001T-70TC with alternatives

Compare N25Q512A13G12H0E with alternatives