Part Details for N25Q512A13G12H0E by Micron Technology Inc
Overview of N25Q512A13G12H0E by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N25Q512A13G12H0E
N25Q512A13G12H0E CAD Models
N25Q512A13G12H0E Part Data Attributes
|
N25Q512A13G12H0E
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
N25Q512A13G12H0E
Micron Technology Inc
Flash, 512MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | TBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 108 MHz | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for N25Q512A13G12H0E
This table gives cross-reference parts and alternative options found for N25Q512A13G12H0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25Q512A13G12H0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25Q512A13G1241E | Flash, 512MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 | Micron Technology Inc | N25Q512A13G12H0E vs N25Q512A13G1241E |
N25Q512A13G12H0F | Flash, 512MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 | Micron Technology Inc | N25Q512A13G12H0E vs N25Q512A13G12H0F |
N25Q512A13G1240E | Flash, 512MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 | Micron Technology Inc | N25Q512A13G12H0E vs N25Q512A13G1240E |
N25Q512A13G12A0G | Flash, 512MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 | Micron Technology Inc | N25Q512A13G12H0E vs N25Q512A13G12A0G |
N25Q512A13G1241F | Flash, 512MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 | Micron Technology Inc | N25Q512A13G12H0E vs N25Q512A13G1241F |
N25Q512A13G12H0G | Flash, 512MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 | Micron Technology Inc | N25Q512A13G12H0E vs N25Q512A13G12H0G |
N25Q512A13G12A0F | Flash, 128MX4, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 | Micron Technology Inc | N25Q512A13G12H0E vs N25Q512A13G12A0F |
N25Q512A13G1240G | Flash, 512MX1, PBGA24, 6 X 8 MM, ROHS COMPLIANT, PLASTIC, TBGA-24 | Micron Technology Inc | N25Q512A13G12H0E vs N25Q512A13G1240G |