AT49F001NT-70VI vs N25Q512A13GSFH0E feature comparison

AT49F001NT-70VI Atmel Corporation

Buy Now Datasheet

N25Q512A13GSFH0E Micron Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MICRON TECHNOLOGY INC
Part Package Code SOIC
Package Description 8 X 14 MM, PLASTIC, VSOP-32 SOP, SOP16,.4
Pin Count 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns
Boot Block TOP
Command User Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G32 R-PDSO-G16
JESD-609 Code e0
Length 12.4 mm 10.3 mm
Memory Density 1048576 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 1,2,1,1
Number of Terminals 32 16
Number of Words 131072 words 67108864 words
Number of Words Code 128000 64000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 64MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 SOP
Package Equivalence Code TSSOP32,.56,20 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL SERIAL
Programming Voltage 5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 2.5 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0003 A 0.0005 A
Supply Current-Max 0.09 mA 0.015 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 8 mm 7.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Micron
Clock Frequency-Max (fCLK) 108 MHz
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Output Characteristics 3-STATE
Serial Bus Type QSPI
Write Protection HARDWARE/SOFTWARE

Compare AT49F001NT-70VI with alternatives

Compare N25Q512A13GSFH0E with alternatives