N25Q512A13GSFH0E
vs
N25Q512A13G12H0G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Package Description
SOP, SOP16,.4
TBGA,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Samacsys Manufacturer
Micron
Clock Frequency-Max (fCLK)
108 MHz
108 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G16
R-PBGA-B24
Length
10.3 mm
8 mm
Memory Density
536870912 bit
536870912 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
16
24
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64MX8
64MX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TBGA
Package Equivalence Code
SOP16,.4
BGA24,5X5,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
GRID ARRAY, THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Seated Height-Max
2.5 mm
1.2 mm
Serial Bus Type
QSPI
QSPI
Standby Current-Max
0.0005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
BALL
Terminal Pitch
1.27 mm
1 mm
Terminal Position
DUAL
BOTTOM
Type
NOR TYPE
NOR TYPE
Width
7.5 mm
6 mm
Write Protection
HARDWARE/SOFTWARE
HARDWARE/SOFTWARE
Base Number Matches
1
1
Programming Voltage
3 V
Compare N25Q512A13GSFH0E with alternatives
Compare N25Q512A13G12H0G with alternatives