AT49F001NT-70VI
vs
N25Q512A13G12H0E
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
MICRON TECHNOLOGY INC
Part Package Code
SOIC
Package Description
8 X 14 MM, PLASTIC, VSOP-32
TBGA,
Pin Count
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G32
R-PBGA-B24
JESD-609 Code
e0
Length
12.4 mm
8 mm
Memory Density
1048576 bit
536870912 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
1,2,1,1
Number of Terminals
32
24
Number of Words
131072 words
67108864 words
Number of Words Code
128000
64000000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX8
64MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TBGA
Package Equivalence Code
TSSOP32,.56,20
BGA24,5X5,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
SERIAL
Programming Voltage
5 V
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0003 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
1 mm
Terminal Position
DUAL
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
NOR TYPE
Width
8 mm
6 mm
Base Number Matches
1
1
Clock Frequency-Max (fCLK)
108 MHz
Endurance
100000 Write/Erase Cycles
Output Characteristics
3-STATE
Serial Bus Type
QSPI
Write Protection
HARDWARE/SOFTWARE
Compare AT49F001NT-70VI with alternatives
Compare N25Q512A13G12H0E with alternatives