AT45DB161-RC
vs
MX23L1651MC-50G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ATMEL CORP
MACRONIX INTERNATIONAL CO LTD
Part Package Code
SOIC
SOIC
Package Description
0.330 INCH, PLASTIC, SOIC-28
SOP, SOP28,.45
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.71
Additional Feature
ORGANIZED AS 4096 BYTES PAGES OF 528 BYTES
Clock Frequency-Max (fCLK)
13 MHz
20 MHz
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e3
Length
18.25 mm
18.11 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
MASK ROM
Memory Width
1
1
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
16MX1
16MX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.5
SOP28,.45
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
225
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.79 mm
2.84 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
0.003 A
Supply Current-Max
0.035 mA
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
Width
8.74 mm
8.4 mm
Write Protection
HARDWARE
Base Number Matches
1
1
Access Time-Max
30 ns
Compare AT45DB161-RC with alternatives
Compare MX23L1651MC-50G with alternatives