AT45DB1282-CC
vs
K8S2715ETC-FE7E0
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ATMEL CORP
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
TBGA, BGA44,5X9,40
7.70 X 6.20 MM, 0.50 MM PITCH, FBGA-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
ORGANISED AS 16384 PAGES OF 1056 BYTES EACH
Clock Frequency-Max (fCLK)
40 MHz
108 MHz
Data Retention Time-Min
10
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B44
R-PBGA-B44
JESD-609 Code
e0
Length
12 mm
Memory Density
134217728 bit
134217728 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
16
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
134217728 words
8388608 words
Number of Words Code
128000000
8000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Organization
128MX1
8MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TBGA
VFBGA
Package Equivalence Code
BGA44,5X9,40
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL/SERIAL
PARALLEL
Programming Voltage
2.7 V
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000015 A
0.00005 A
Supply Current-Max
0.065 mA
0.07 mA
Supply Voltage-Max (Vsup)
3.6 V
1.95 V
Supply Voltage-Min (Vsup)
2.7 V
1.7 V
Supply Voltage-Nom (Vsup)
3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
BOTTOM
Type
NOR TYPE
NOR TYPE
Width
8 mm
Write Protection
HARDWARE
HARDWARE
Base Number Matches
1
1
Access Time-Max
70 ns
Boot Block
TOP
Command User Interface
NO
Common Flash Interface
YES
Data Polling
YES
Output Characteristics
3-STATE
Ready/Busy
YES
Toggle Bit
YES
Compare AT45DB1282-CC with alternatives
Compare K8S2715ETC-FE7E0 with alternatives