AT45DB1282-CC vs K8S2915EBC-DC7E0 feature comparison

AT45DB1282-CC Microchip Technology Inc

Buy Now Datasheet

K8S2915EBC-DC7E0 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SAMSUNG SEMICONDUCTOR INC
Package Description 8 X 12 MM, 1.20 MM HEIGHT, 1 MM PITCH, CBGA-44 7.70 X 6.20 MM, 0.50 MM PITCH, LEAD FREE, FBGA-44
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ORGANISED AS 16384 PAGES OF 1056 BYTES EACH
Clock Frequency-Max (fCLK) 40 MHz 108 MHz
Data Retention Time-Min 10
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B44 R-PBGA-B44
JESD-609 Code e0
Length 12 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type FLASH FLASH
Memory Width 1 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 134217728 words 8388608 words
Number of Words Code 128000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128MX1 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA VFBGA
Package Equivalence Code BGA44,5X9,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL/SERIAL PARALLEL
Programming Voltage 2.7 V 1.8 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Serial Bus Type SPI
Standby Current-Max 0.000015 A 0.00005 A
Supply Current-Max 0.065 mA 0.07 mA
Supply Voltage-Max (Vsup) 3.6 V 1.95 V
Supply Voltage-Min (Vsup) 2.7 V 1.7 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 8 mm
Write Protection HARDWARE HARDWARE
Base Number Matches 2 1
Part Package Code BGA
Pin Count 44
Access Time-Max 70 ns
Boot Block BOTTOM
Command User Interface NO
Common Flash Interface YES
Data Polling YES
Output Characteristics 3-STATE
Ready/Busy YES
Toggle Bit YES

Compare AT45DB1282-CC with alternatives

Compare K8S2915EBC-DC7E0 with alternatives