AT45DB041B-CNL
vs
AT25DF321A-MH-Y
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
SON
DFN
Package Description
VSON,
5 X 6 MM, 0.60 MM HEIGHT, GREEN, PLASTIC, M0-229, UDFN-8
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
ORGANIZED AS 2048 PAGES OF 264 BYTES EACH
Clock Frequency-Max (fCLK)
20 MHz
85 MHz
JESD-30 Code
R-XDSO-N8
R-PDSO-N8
JESD-609 Code
e4
e4
Length
8 mm
6 mm
Memory Density
4194304 bit
33554432 bit
Memory IC Type
FLASH
FLASH
Memory Width
1
8
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX1
4MX8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
2.7 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
0.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
COPPER NICKEL GOLD
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Width
6 mm
5 mm
Base Number Matches
1
4
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
Output Characteristics
3-STATE
Package Equivalence Code
SOLCC8,.25
Serial Bus Type
DSPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.018 mA
Write Protection
HARDWARE/SOFTWARE
Compare AT45DB041B-CNL with alternatives
Compare AT25DF321A-MH-Y with alternatives