AT45DB041B-CNL vs XC17128LPD8C feature comparison

AT45DB041B-CNL Atmel Corporation

Buy Now Datasheet

XC17128LPD8C AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP XILINX INC
Part Package Code SON DIP
Package Description VSON, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature ORGANIZED AS 2048 PAGES OF 264 BYTES EACH
Clock Frequency-Max (fCLK) 20 MHz 10 MHz
JESD-30 Code R-XDSO-N8 R-PDIP-T8
JESD-609 Code e4 e0
Length 8 mm 9.3599 mm
Memory Density 4194304 bit 131072 bit
Memory IC Type FLASH CONFIGURATION MEMORY
Memory Width 1 1
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 4194304 words 131072 words
Number of Words Code 4000000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX1 128KX1
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VSON DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE IN-LINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 4.5974 mm
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 2.7 V 4.75 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish COPPER NICKEL GOLD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Type NOR TYPE
Width 6 mm 7.62 mm
Base Number Matches 1 1
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.00005 A
Supply Current-Max 0.005 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare AT45DB041B-CNL with alternatives

Compare XC17128LPD8C with alternatives