AT43301-SU
vs
TUSB2046BIVFR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
QFP
Package Description
0.300 INCH, GREEN, PLASTIC, SOIC-24
LQFP, QFP32,.35SQ,32
Pin Count
24
32
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Clock Frequency-Max
6 MHz
6 MHz
JESD-30 Code
R-PDSO-G24
S-PQFP-G32
JESD-609 Code
e3
e4
Length
15.4 mm
7 mm
Number of Terminals
24
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
1.6 mm
Supply Voltage-Max
5.25 V
3.6 V
Supply Voltage-Min
4.4 V
3.3 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
7.5 mm
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Address Bus Width
Bus Compatibility
USB
Data Transfer Rate-Max
12 MBps
External Data Bus Width
Moisture Sensitivity Level
3
Package Equivalence Code
QFP32,.35SQ,32
Peak Reflow Temperature (Cel)
260
Supply Current-Max
40 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare AT43301-SU with alternatives
Compare TUSB2046BIVFR with alternatives