AT43301-SU vs AT43312A-AU feature comparison

AT43301-SU Atmel Corporation

Buy Now Datasheet

AT43312A-AU Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code SOIC QFP
Package Description 0.300 INCH, GREEN, PLASTIC, SOIC-24 LQFP,
Pin Count 24 32
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Clock Frequency-Max 6 MHz 6 MHz
JESD-30 Code R-PDSO-G24 S-PQFP-G32
JESD-609 Code e3
Length 15.4 mm 7 mm
Number of Terminals 24 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LQFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.6 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.4 V 4.4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position DUAL QUAD
Width 7.5 mm 7 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1
Address Bus Width
External Data Bus Width

Compare AT43301-SU with alternatives

Compare AT43312A-AU with alternatives