XC4013XL-3PQ208I
vs
XC4013XL-3PQG208C
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
PLASTIC, QFP-208
FQFP,
Pin Count
208
208
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX USABLE 13000 LOGIC GATES
MAX USABLE 13000 LOGIC GATES
Clock Frequency-Max
166 MHz
166 MHz
Combinatorial Delay of a CLB-Max
1.6 ns
1.6 ns
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e0
e3
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
576
576
Number of Equivalent Gates
10000
10000
Number of Inputs
160
160
Number of Logic Cells
576
Number of Outputs
160
160
Number of Terminals
208
208
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
576 CLBS, 10000 GATES
576 CLBS, 10000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
225
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
4.1 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn85Pb15)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
28 mm
28 mm
Base Number Matches
1
1
Pbfree Code
Yes
Temperature Grade
OTHER
Compare XC4013XL-3PQ208I with alternatives
Compare XC4013XL-3PQG208C with alternatives