AT40K40LV-3BQC vs AT40K10-2AQL feature comparison

AT40K40LV-3BQC Atmel Corporation

Buy Now Datasheet

AT40K10-2AQL Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description PLASTIC, TQFP-144 TFQFP,
Pin Count 144 100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 50000 MAXIMUM USABLE GATES 20000
Combinatorial Delay of a CLB-Max 3.4 ns 2.2 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G100
JESD-609 Code e0 e3
Length 20 mm 14 mm
Number of CLBs 2304 576
Number of Equivalent Gates 40000 10000
Number of Inputs 114
Number of Logic Cells 2304
Number of Outputs 114
Number of Terminals 144 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2304 CLBS, 40000 GATES 576 CLBS, 10000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP TFQFP
Package Equivalence Code QFP144,.87SQ,20 TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.05 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 14 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3

Compare AT40K40LV-3BQC with alternatives

Compare AT40K10-2AQL with alternatives