AT40K20-2AJC
vs
AT40K20-2DQJ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
LCC
QFP
Package Description
PLASTIC, LCC-84
FQFP,
Pin Count
84
208
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAXIMUM USABLE GATES 30000
MAXIMUM USABLE GATES 30000
Combinatorial Delay of a CLB-Max
2.2 ns
2.2 ns
JESD-30 Code
S-PQCC-J84
S-PQFP-G208
JESD-609 Code
e0
e3
Length
29.3116 mm
28 mm
Moisture Sensitivity Level
2
3
Number of CLBs
1024
1024
Number of Equivalent Gates
20000
20000
Number of Inputs
256
Number of Logic Cells
1024
Number of Outputs
256
Number of Terminals
84
208
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
1024 CLBS, 20000 GATES
1024 CLBS, 20000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
FQFP
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.1 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
28 mm
Base Number Matches
1
1
Compare AT40K20-2AJC with alternatives
Compare AT40K20-2DQJ with alternatives