AT40K20-2DQJ vs AT40K20-2AJI feature comparison

AT40K20-2DQJ Atmel Corporation

Buy Now Datasheet

AT40K20-2AJI Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP LCC
Package Description FQFP, PLASTIC, LCC-84
Pin Count 208 84
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 30000 MAXIMUM USABLE GATES 30000
Combinatorial Delay of a CLB-Max 2.2 ns 2.2 ns
JESD-30 Code S-PQFP-G208 S-PQCC-J84
JESD-609 Code e3 e0
Length 28 mm 29.3116 mm
Moisture Sensitivity Level 3 2
Number of CLBs 1024 1024
Number of Equivalent Gates 20000 20000
Number of Terminals 208 84
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1024 CLBS, 20000 GATES 1024 CLBS, 20000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP QCCJ
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.57 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Width 28 mm 29.3116 mm
Base Number Matches 1 1
Pbfree Code No
Number of Inputs 256
Number of Logic Cells 1024
Number of Outputs 256
Package Equivalence Code LDCC84,1.2SQ

Compare AT40K20-2DQJ with alternatives

Compare AT40K20-2AJI with alternatives