AT40K10LV-3AJI vs OR2C04A3S208I-DB feature comparison

AT40K10LV-3AJI Atmel Corporation

Buy Now Datasheet

OR2C04A3S208I-DB Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP LATTICE SEMICONDUCTOR CORP
Part Package Code LCC QFP
Package Description PLASTIC, LCC-84 SQFP-208
Pin Count 84 208
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 20000 MAXIMUM USABLE GATES 11000
Combinatorial Delay of a CLB-Max 3.4 ns 2.9 ns
JESD-30 Code S-PQCC-J84 S-PQFP-G208
Length 29.3116 mm 28 mm
Moisture Sensitivity Level 1
Number of CLBs 576 100
Number of Equivalent Gates 10000 4800
Number of Terminals 84 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 576 CLBS, 10000 GATES 100 CLBS, 4800 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ FQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 28 mm
Base Number Matches 1 1
Clock Frequency-Max 476 MHz
JESD-609 Code e0
Number of Inputs 160
Number of Logic Cells 400
Number of Outputs 160
Package Equivalence Code QFP208,1.2SQ,20
Terminal Finish TIN LEAD

Compare AT40K10LV-3AJI with alternatives

Compare OR2C04A3S208I-DB with alternatives