AT40K10-2CQC vs XC4013-5PQ160C feature comparison

AT40K10-2CQC Atmel Corporation

Buy Now Datasheet

XC4013-5PQ160C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP XILINX INC
Part Package Code QFP QFP
Package Description 28 X 28 MM, PLASTIC, QFP-160 PLASTIC, QFP-160
Pin Count 160 160
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 20000 1536 FLIP-FLOPS; TYP. GATES = 10000-13000
Combinatorial Delay of a CLB-Max 2.2 ns 4.5 ns
JESD-30 Code S-PQFP-G160 S-PQFP-G160
JESD-609 Code e0 e0
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 576 576
Number of Equivalent Gates 10000 10000
Number of Inputs 192 192
Number of Logic Cells 576 576
Number of Outputs 192 192
Number of Terminals 160 160
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Organization 576 CLBS, 10000 GATES 576 CLBS, 10000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm 3.92 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 1 1
Clock Frequency-Max 133.3 MHz
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) 30

Compare AT40K10-2CQC with alternatives

Compare XC4013-5PQ160C with alternatives