XC4013-5PQ160C
vs
AT40K10-2CQI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
PLASTIC, QFP-160
28 X 28 MM, PLASTIC, QFP-160
Pin Count
160
160
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
1536 FLIP-FLOPS; TYP. GATES = 10000-13000
MAXIMUM USABLE GATES 20000
Clock Frequency-Max
133.3 MHz
Combinatorial Delay of a CLB-Max
4.5 ns
2.2 ns
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
JESD-609 Code
e0
e0
Length
28 mm
28 mm
Moisture Sensitivity Level
3
3
Number of CLBs
576
576
Number of Equivalent Gates
10000
10000
Number of Inputs
192
192
Number of Logic Cells
576
576
Number of Outputs
192
192
Number of Terminals
160
160
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
576 CLBS, 10000 GATES
576 CLBS, 10000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP160,1.2SQ
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.92 mm
3.6 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
28 mm
Base Number Matches
1
1
Compare XC4013-5PQ160C with alternatives
Compare AT40K10-2CQI with alternatives