AT40K05AL-1AQI vs AT40K40LV-3BQC feature comparison

AT40K05AL-1AQI Atmel Corporation

Buy Now Datasheet

AT40K40LV-3BQC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP QFP
Package Description TFQFP, TQFP100,.63SQ PLASTIC, TQFP-144
Pin Count 100 144
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 10000 MAXIMUM USABLE GATES 50000
Combinatorial Delay of a CLB-Max 2.2 ns 3.4 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G144
JESD-609 Code e0 e0
Length 14 mm 20 mm
Moisture Sensitivity Level 3
Number of CLBs 256 2304
Number of Equivalent Gates 5000 40000
Number of Inputs 128 114
Number of Logic Cells 256 2304
Number of Outputs 128 114
Number of Terminals 100 144
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256 CLBS, 5000 GATES 2304 CLBS, 40000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP LFQFP
Package Equivalence Code TQFP100,.63SQ QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.05 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 20 mm
Base Number Matches 1 1

Compare AT40K05AL-1AQI with alternatives

Compare AT40K40LV-3BQC with alternatives