AT40K05AL-1AQC
vs
AT40K05LV-3AJC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
LCC
Package Description
14 X 14 MM, 1 MM HEIGHT, PLASTIC, MO-153AA, TQFP-100
PLASTIC, LCC-84
Pin Count
100
84
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAXIMUM USABLE GATES 10000
MAXIMUM USABLE GATES 10000
Combinatorial Delay of a CLB-Max
2.2 ns
3.4 ns
JESD-30 Code
S-PQFP-G100
S-PQCC-J84
JESD-609 Code
e0
e0
Length
14 mm
29.3116 mm
Moisture Sensitivity Level
3
2
Number of CLBs
256
256
Number of Equivalent Gates
5000
5000
Number of Inputs
128
128
Number of Logic Cells
256
256
Number of Outputs
128
128
Number of Terminals
100
84
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256 CLBS, 5000 GATES
256 CLBS, 5000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
QCCJ
Package Equivalence Code
TQFP100,.63SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.05 mm
4.57 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
14 mm
29.3116 mm
Base Number Matches
1
1
Compare AT40K05AL-1AQC with alternatives
Compare AT40K05LV-3AJC with alternatives