AT40K05LV-3AJC vs AT40K40-2FQC feature comparison

AT40K05LV-3AJC Atmel Corporation

Buy Now Datasheet

AT40K40-2FQC Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code LCC QFP
Package Description PLASTIC, LCC-84 40 X 40 MM, PLASTIC, QFP-304
Pin Count 84 304
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 10000 MAXIMUM USABLE GATES 50000
Combinatorial Delay of a CLB-Max 3.4 ns 2.2 ns
JESD-30 Code S-PQCC-J84 S-PQFP-G304
JESD-609 Code e0 e0
Length 29.3116 mm 40 mm
Moisture Sensitivity Level 2
Number of CLBs 256 2304
Number of Equivalent Gates 5000 40000
Number of Inputs 128 384
Number of Logic Cells 256 2304
Number of Outputs 128 384
Number of Terminals 84 304
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256 CLBS, 5000 GATES 2304 CLBS, 40000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ FQFP
Package Equivalence Code LDCC84,1.2SQ QFP304,1.7SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.05 mm
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 40 mm
Base Number Matches 1 1

Compare AT40K05LV-3AJC with alternatives

Compare AT40K40-2FQC with alternatives