AT40K05-2CQC vs XC4013XLA-07PQG208C feature comparison

AT40K05-2CQC Atmel Corporation

Buy Now Datasheet

XC4013XLA-07PQG208C AMD Xilinx

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP XILINX INC
Part Package Code QFP QFP
Package Description 28 X 28 MM, PLASTIC, QFP-160 FQFP,
Pin Count 160 208
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 10000 CAN ALSO USE 30000 GATES
Combinatorial Delay of a CLB-Max 2.2 ns 0.9 ns
JESD-30 Code S-PQFP-G160 S-PQFP-G208
JESD-609 Code e0 e3
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 256 576
Number of Equivalent Gates 5000 10000
Number of Inputs 128 160
Number of Logic Cells 256
Number of Outputs 128 160
Number of Terminals 160 208
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Organization 256 CLBS, 5000 GATES 576 CLBS, 10000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP FQFP
Package Equivalence Code QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.6 mm 4.1 mm
Supply Voltage-Max 5.25 V 3.6 V
Supply Voltage-Min 4.75 V 3 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 1 1
Clock Frequency-Max 294 MHz
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare AT40K05-2CQC with alternatives

Compare XC4013XLA-07PQG208C with alternatives